RTE0T00020KCA10000R | ||
---|---|---|
DigiKey Part Number | 559-RTE0T00020KCA10000R-ND | |
Manufacturer | ||
Manufacturer Product Number | RTE0T00020KCA10000R | |
Description | E2 EMULATOR ADAPTER 20PIN(1.27MM | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Renesas MCUs - Converter Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Module/Board Type | Converter Board | |
For Use With/Related Products | Renesas MCUs |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,156.31000 | ¥1,156.31 |
10 | ¥1,007.45800 | ¥10,074.58 |
25 | ¥1,004.74760 | ¥25,118.69 |
50 | ¥977.68320 | ¥48,884.16 |