RTCRX0000CE03WNR | ||
---|---|---|
DigiKey Part Number | 559-RTCRX0000CE03WNR-ND | |
Manufacturer | ||
Manufacturer Product Number | RTCRX0000CE03WNR | |
Description | RX COMPILER UPGRADE V2 TO V3 STD | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | License Perpetual Fixed Node (1) RX Programming | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | License | |
Applications | Programming | |
Edition | Standard | |
License Length | Perpetual | |
License - User Details | Fixed Node (1) | |
Operating System | - | |
For Use With/Related Products | RX | |
Media Delivery Type | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,918.47000 | ¥8,918.47 |