RTCRL7800CA01WNRN1 | ||
---|---|---|
DigiKey Part Number | 559-RTCRL7800CA01WNRN1-ND | |
Manufacturer | ||
Manufacturer Product Number | RTCRL7800CA01WNRN1 | |
Description | RL78 COMPILER V1 PROF FLOATING A | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | License 1 Year Floating Node (1) RL78 Programming | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | License | |
Applications | Programming | |
Edition | Professional | |
License Length | 1 Year | |
License - User Details | Floating Node (1) | |
Operating System | - | |
For Use With/Related Products | RL78 | |
Media Delivery Type | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11,322.91000 | ¥11,322.91 |