RMLV0816BGSD-4S2#AA1 | ||
---|---|---|
DigiKey Part Number | RMLV0816BGSD-4S2#AA1-ND | |
Manufacturer | ||
Manufacturer Product Number | RMLV0816BGSD-4S2#AA1 | |
Description | IC SRAM 8MBIT PARALLEL 52TSOP II | |
Customer Reference | ||
Detailed Description | SRAM Memory IC 8Mbit Parallel 45 ns 52-TSOP II | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM | |
Memory Size | ||
Memory Organization | 1M x 8, 512K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.4V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 52-TSOP II | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.39000 | ¥51.39 |
10 | ¥46.88400 | ¥468.84 |
25 | ¥45.98880 | ¥1,149.72 |
40 | ¥45.65625 | ¥1,826.25 |
80 | ¥40.96775 | ¥3,277.42 |
230 | ¥40.81365 | ¥9,387.14 |
460 | ¥38.25146 | ¥17,595.67 |
1,150 | ¥36.63739 | ¥42,133.00 |