RMLV0816BGSB-4S2#HA0 | ||
---|---|---|
DigiKey Part Number | RMLV0816BGSB-4S2#HA0TR-ND - Tape & Reel (TR) RMLV0816BGSB-4S2#HA0CT-ND - Cut Tape (CT) RMLV0816BGSB-4S2#HA0DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RMLV0816BGSB-4S2#HA0 | |
Description | IC SRAM 8MBIT PARALLEL 44TSOP II | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | SRAM Memory IC 8Mbit Parallel 45 ns 44-TSOP II | |
Datasheet | Datasheet | |
EDA/CAD Models | RMLV0816BGSB-4S2#HA0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM | |
Memory Size | ||
Memory Organization | 512K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.4V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.89000 | ¥50.89 |
10 | ¥46.43000 | ¥464.30 |
25 | ¥45.54320 | ¥1,138.58 |
50 | ¥45.21320 | ¥2,260.66 |
100 | ¥40.57030 | ¥4,057.03 |
250 | ¥40.41832 | ¥10,104.58 |
500 | ¥37.88100 | ¥18,940.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥36.28259 | ¥36,282.59 |
2,000 | ¥35.11543 | ¥70,230.86 |