RMLV0408EGSP-4S2#HA0 | |
---|---|
DigiKey Part Number | RMLV0408EGSP-4S2#HA0TR-ND - Tape & Reel (TR) RMLV0408EGSP-4S2#HA0CT-ND - Cut Tape (CT) RMLV0408EGSP-4S2#HA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMLV0408EGSP-4S2#HA0 |
Description | IC SRAM 4MBIT PARALLEL 32SOP |
Customer Reference | |
Detailed Description | SRAM Memory IC 4Mbit Parallel 45 ns 32-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.92000 | ¥49.92 |