RMLV0408EGSA-4S2#AA1 | ||
---|---|---|
DigiKey Part Number | RMLV0408EGSA-4S2#AA1-ND | |
Manufacturer | ||
Manufacturer Product Number | RMLV0408EGSA-4S2#AA1 | |
Description | IC SRAM 4MBIT PARALLEL 32TSOP I | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | SRAM Memory IC 4Mbit Parallel 45 ns 32-TSOP I | |
Datasheet | Datasheet | |
EDA/CAD Models | RMLV0408EGSA-4S2#AA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-TSOP I | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.02000 | ¥39.02 |
10 | ¥35.41400 | ¥354.14 |
25 | ¥34.64280 | ¥866.07 |
40 | ¥34.45425 | ¥1,378.17 |
80 | ¥30.89338 | ¥2,471.47 |
234 | ¥30.78047 | ¥7,202.63 |
468 | ¥29.65585 | ¥13,878.94 |
1,170 | ¥28.19367 | ¥32,986.59 |