RJU60C3WDPP-M0#T2 | ||
---|---|---|
DigiKey Part Number | RJU60C3WDPP-M0#T2-ND | |
Manufacturer | ||
Manufacturer Product Number | RJU60C3WDPP-M0#T2 | |
Description | DIODE ARR GP 600V 60A TO220FP-2L | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 60A (DC) Through Hole TO-220-2 Full Pack | |
Datasheet | Datasheet | |
EDA/CAD Models | RJU60C3WDPP-M0#T2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 60A (DC) | |
Voltage - Forward (Vf) (Max) @ If | 2.1 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 90 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 600 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-2 Full Pack | |
Supplier Device Package | TO-220FP-2L | |
Base Product Number |