RJS6004WDPK-00#T0 | ||
---|---|---|
DigiKey Part Number | RJS6004WDPK-00#T0-ND | |
Manufacturer | ||
Manufacturer Product Number | RJS6004WDPK-00#T0 | |
Description | DIODE ARR SIC SCHOTT 600V TO3P | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 10A (DC) Through Hole TO-3P-3, SC-65-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | RJS6004WDPK-00#T0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | SiC (Silicon Carbide) Schottky | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 10A (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 15 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3, SC-65-3 | |
Supplier Device Package | TO-3P |