REAR56953BGSM#HC0 | |
---|---|
DigiKey Part Number | 559-REAR56953BGSM#HC0TR-ND - Tape & Reel (TR) 559-REAR56953BGSM#HC0CT-ND - Cut Tape (CT) 559-REAR56953BGSM#HC0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REAR56953BGSM#HC0 |
Description | SD LINEAR2 LINEAR IC SOP(225) |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.25V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 1.6ms Minimum | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥7.03500 | ¥70.35 |
100 | ¥5.47400 | ¥547.40 |
500 | ¥4.64008 | ¥2,320.04 |
1,000 | ¥3.77991 | ¥3,779.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.55832 | ¥8,895.80 |
5,000 | ¥3.38888 | ¥16,944.40 |
12,500 | ¥3.23247 | ¥40,405.88 |
25,000 | ¥3.22627 | ¥80,656.75 |