RC32504A-EVKGNA#0 | ||
---|---|---|
DigiKey Part Number | 800-RC32504A-EVKGNA#0-ND | |
Manufacturer | ||
Manufacturer Product Number | RC32504A-EVKGNA#0 | |
Description | FEMTOCLOCK 2 EVALUATION KIT | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | RC32504A Frequency Translator Timing Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Frequency Translator | |
Embedded | No | |
Utilized IC / Part | RC32504A | |
Primary Attributes | Jitter Attenuator | |
Supplied Contents | Board(s) | |
Secondary Attributes | I2C/SPI Interfaces | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,910.73000 | ¥5,910.73 |