RAJ2800024H12HPF#GB0 | ||
---|---|---|
DigiKey Part Number | 559-RAJ2800024H12HPF#GB0TR-ND - Tape & Reel (TR) 559-RAJ2800024H12HPF#GB0CT-ND - Cut Tape (CT) 559-RAJ2800024H12HPF#GB0DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RAJ2800024H12HPF#GB0 | |
Description | HOPE IPD 2MOHM | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | PMIC TO-263-7 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Current - Supply | 2.5mA | |
Voltage - Supply | 4.5V ~ 28V | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-7, D2PAK (6 Leads + Tab) | |
Supplier Device Package | TO-263-7 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.58000 | ¥46.58 |
10 | ¥41.80400 | ¥418.04 |
25 | ¥39.51760 | ¥987.94 |
100 | ¥34.24940 | ¥3,424.94 |
250 | ¥32.49268 | ¥8,123.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥29.15564 | ¥23,324.51 |
1,600 | ¥24.58906 | ¥39,342.50 |
2,400 | ¥23.35961 | ¥56,063.06 |