RAA489220AGNP#MA5 | ||
---|---|---|
DigiKey Part Number | 20-RAA489220AGNP#MA5TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | RAA489220AGNP#MA5 | |
Description | RAA489220 10 MCU & BATTERY FRONT | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Battery Battery Protection IC 32-QFN (4x4) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | - | |
Number of Cells | 4 ~ 10 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (4x4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥23.91830 | ¥23,918.30 |
2,000 | ¥22.72237 | ¥45,444.74 |