RAA4892042GFT#AA0 | ||
---|---|---|
DigiKey Part Number | 20-RAA4892042GFT#AA0-ND | |
Manufacturer | ||
Manufacturer Product Number | RAA4892042GFT#AA0 | |
Description | MULTI-CELL LI-ION BATTERY MANAGE | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Battery Multi-Function Controller IC Lithium Ion 64-TQFP (10x10) | |
Datasheet | Datasheet | |
EDA/CAD Models | RAA4892042GFT#AA0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 14 | |
Fault Protection | Over Temperature, Over/Under Voltage | |
Interface | SPI | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.05000 | ¥151.05 |
10 | ¥138.81200 | ¥1,388.12 |
25 | ¥133.05720 | ¥3,326.43 |
160 | ¥117.23306 | ¥18,757.29 |
320 | ¥111.47959 | ¥35,673.47 |
480 | ¥104.28727 | ¥50,057.89 |