RAA279971E3HNP#AA0 | ||
---|---|---|
DigiKey Part Number | 20-RAA279971E3HNP#AA0-ND | |
Manufacturer | ||
Manufacturer Product Number | RAA279971E3HNP#AA0 | |
Description | RAA279971 A5 AUTOMOTIVE HIGH DEF | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Encoder IC Camera 32-SQFN (5x5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Encoder | |
Applications | Camera | |
Voltage - Supply, Analog | - | |
Voltage - Supply, Digital | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-SQFN (5x5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
490 | ¥27.69861 | ¥13,572.32 |