R9A07G044L23GBG#AC0 | ||
---|---|---|
DigiKey Part Number | 559-R9A07G044L23GBG#AC0-ND | |
Manufacturer | ||
Manufacturer Product Number | R9A07G044L23GBG#AC0 | |
Description | IC MPU 1.2GHZ 456BGA | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-A55 Microprocessor IC - 3 Core, 64-Bit 1.2GHz 456-BGA (15x15) | |
Datasheet | Datasheet | |
EDA/CAD Models | R9A07G044L23GBG#AC0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A55 | |
Number of Cores/Bus Width | 3 Core, 64-Bit | |
Speed | 1.2GHz | |
Co-Processors/DSP | ARM® Cortex®-M4, ARM® Mali-G31 | |
RAM Controllers | DDR3L, DDR4 | |
Graphics Acceleration | No | |
Display & Interface Controllers | MIPI/CSI, MIPI/DSI | |
Ethernet | 10/100/1000Mbps (2) | |
SATA | - | |
USB | USB 2.0 (2) | |
Voltage - I/O | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Security Features | AES, RSA, SHA-1, SHA-224, SHA-256, TRNG | |
Mounting Type | Surface Mount | |
Package / Case | 456-BGA | |
Supplier Device Package | 456-BGA (15x15) | |
Additional Interfaces | CANbus, eMMC/SD/SDIO, I2C, SPI, UART | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.52000 | ¥164.52 |
10 | ¥151.22400 | ¥1,512.24 |
25 | ¥144.95400 | ¥3,623.85 |
119 | ¥127.71748 | ¥15,198.38 |
238 | ¥121.44903 | ¥28,904.87 |
476 | ¥113.61340 | ¥54,079.98 |