R8A66597DFP#RB1S | ||
---|---|---|
DigiKey Part Number | R8A66597DFP#RB1S-ND | |
Manufacturer | ||
Manufacturer Product Number | R8A66597DFP#RB1S | |
Description | IC CONTROLLER USB 80-LQFP | |
Customer Reference | ||
Detailed Description | USB Host Controller USB 2.0 USB Interface 80-LFQFP (10x10) | |
Datasheet | Datasheet | |
EDA/CAD Models | R8A66597DFP#RB1S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Host Controller | |
Interface | USB | |
Standards | USB 2.0 | |
Voltage - Supply | 1.8V, 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-LFQFP (10x10) |