R7S721010VCBG#AC0 | ||
---|---|---|
DigiKey Part Number | R7S721010VCBG#AC0-ND | |
Manufacturer | ||
Manufacturer Product Number | R7S721010VCBG#AC0 | |
Description | IC MPU RZ/A1M 400MHZ 256LFBGA | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-A9 Microprocessor IC RZ/A1M 1 Core, 32-Bit 400MHz 256-LFBGA (11x11) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A9 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 400MHz | |
Co-Processors/DSP | Multimedia; NEON™ MPE | |
RAM Controllers | SDRAM, SRAM | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | DVD, VDC | |
Ethernet | 10/100Mbps (1), 100Mbps (1) | |
SATA | - | |
USB | USB 2.0 (2) | |
Voltage - I/O | 1.2V, 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 256-LFBGA | |
Supplier Device Package | 256-LFBGA (11x11) | |
Additional Interfaces | CAN, I2C, IEBus, IrDA, LIN, MediaLB, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥219.27000 | ¥219.27 |
10 | ¥202.19600 | ¥2,021.96 |
25 | ¥193.10680 | ¥4,827.67 |
198 | ¥172.66081 | ¥34,186.84 |
396 | ¥164.70957 | ¥65,224.99 |