R7FS5D97E3A01CFP#BA0 | |
---|---|
DigiKey Part Number | 559-R7FS5D97E3A01CFP#BA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FS5D97E3A01CFP#BA0 |
Description | IC MCU 32BIT 2MB FLASH 100LFQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Renesas Synergy™ S5 Microcontroller IC 32-Bit Single-Core 120MHz 2MB (2M x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit Single-Core | |
Speed | 120MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, IrDA, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USB | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 76 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 640K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 19x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LFQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥189.47000 | ¥189.47 |
10 | ¥174.74400 | ¥1,747.44 |
25 | ¥166.88960 | ¥4,172.24 |
80 | ¥149.21925 | ¥11,937.54 |
230 | ¥142.34757 | ¥32,739.94 |