R7FS5D37A3A01CFP#AA0 | |
---|---|
DigiKey Part Number | R7FS5D37A3A01CFP#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FS5D37A3A01CFP#AA0 |
Description | IC MCU 32BIT 512KB FLSH 100LFQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F Renesas Synergy™ S5 Microcontroller IC 32-Bit Single-Core 120MHz 512KB (512K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | R7FS5D37A3A01CFP#AA0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit Single-Core | |
Speed | 120MHz | |
Connectivity | CANbus, I2C, IrDA, SCI, SDH, SPI, SSI, UART, USB | |
Peripherals | Cap Sense, DMA, LVD, POR, PWM, RTC, WDT | |
Number of I/O | 67 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 19x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LFQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.47000 | ¥96.47 |
10 | ¥88.65800 | ¥886.58 |
25 | ¥84.98520 | ¥2,124.63 |
90 | ¥74.87867 | ¥6,739.08 |
270 | ¥71.20304 | ¥19,224.82 |
450 | ¥66.60944 | ¥29,974.25 |
990 | ¥61.09690 | ¥60,485.93 |