R7FS128783A01CFL#AA1 | ||
---|---|---|
DigiKey Part Number | R7FS128783A01CFL#AA1-ND | |
Manufacturer | ||
Manufacturer Product Number | R7FS128783A01CFL#AA1 | |
Description | IC MCU 32BIT 256KB FLASH 48LQFP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M0+ Renesas Synergy™ S1 Microcontroller IC 32-Bit Single-Core 32MHz 256KB (256K x 8) FLASH 48-LFQFP (7x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | R7FS128783A01CFL#AA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit Single-Core | |
Speed | 32MHz | |
Connectivity | CANbus, DALI, I2C, SCI, SPI, UART/USART, USB | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 35 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 24K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 15x14b; D/A 3x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LFQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.79000 | ¥46.79 |
10 | ¥42.03200 | ¥420.32 |
25 | ¥39.73640 | ¥993.41 |
80 | ¥34.43825 | ¥2,755.06 |
250 | ¥32.67256 | ¥8,168.14 |
500 | ¥29.31690 | ¥14,658.45 |
1,000 | ¥24.72508 | ¥24,725.08 |
2,500 | ¥23.48882 | ¥58,722.05 |