R7FS124773A01CNE#AC1 | ||
---|---|---|
DigiKey Part Number | R7FS124773A01CNE#AC1-ND | |
Manufacturer | ||
Manufacturer Product Number | R7FS124773A01CNE#AC1 | |
Description | IC MCU 32BIT 128KB FLASH 48HWQFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M0+ Renesas Synergy™ S1 Microcontroller IC 32-Bit Single-Core 32MHz 128KB (128K x 8) FLASH 48-HWQFN (7x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | R7FS124773A01CNE#AC1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit Single-Core | |
Speed | 32MHz | |
Connectivity | CANbus, I2C, SCI, SPI, UART/USART, USB | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 35 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 14x14b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-HWQFN (7x7) | |
Package / Case | 48-WFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.08000 | ¥39.08 |
10 | ¥35.12800 | ¥351.28 |
25 | ¥33.20840 | ¥830.21 |
80 | ¥28.77988 | ¥2,302.39 |
260 | ¥27.30365 | ¥7,098.95 |
520 | ¥24.49954 | ¥12,739.76 |
1,040 | ¥20.66230 | ¥21,488.79 |
2,600 | ¥19.62915 | ¥51,035.79 |