R7FS124763A01CFL#BA1 | ||
---|---|---|
DigiKey Part Number | 559-R7FS124763A01CFL#BA1-ND | |
Manufacturer | ||
Manufacturer Product Number | R7FS124763A01CFL#BA1 | |
Description | IC MCU 32BIT 64KB FLASH 48LFQFP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M0+ Renesas Synergy™ S1 Microcontroller IC 32-Bit Single-Core 32MHz 64KB (64K x 8) FLASH 48-LFQFP (7x7) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit Single-Core | |
Speed | 32MHz | |
Connectivity | CANbus, I2C, SCI, SPI, UART/USART, USB | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 35 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 14x12b SAR; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LFQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.79000 | ¥41.79 |
10 | ¥37.49200 | ¥374.92 |
25 | ¥35.44480 | ¥886.12 |
80 | ¥30.71938 | ¥2,457.55 |
230 | ¥29.14426 | ¥6,703.18 |
440 | ¥26.15125 | ¥11,506.55 |
2,000 | ¥20.95247 | ¥41,904.94 |