R7FA2E2A54CNJ#AA1 | |
---|---|
DigiKey Part Number | 559-R7FA2E2A54CNJ#AA1-ND |
Manufacturer | |
Manufacturer Product Number | R7FA2E2A54CNJ#AA1 |
Description | IC MCU ARM 32K FLASH 20HWQFN |
Customer Reference | |
Detailed Description | ARM® Cortex®-M23 RA2E2 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 20-HWQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M23 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 7x12b SAR | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-HWQFN (4x4) | |
Package / Case | 20-WFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.93000 | ¥15.93 |
10 | ¥14.28500 | ¥142.85 |
25 | ¥13.47400 | ¥336.85 |
80 | ¥11.48050 | ¥918.44 |
230 | ¥10.77957 | ¥2,479.30 |
490 | ¥9.43214 | ¥4,621.75 |
980 | ¥7.81521 | ¥7,658.91 |
2,450 | ¥7.27620 | ¥17,826.69 |
4,900 | ¥7.00671 | ¥34,332.88 |