R7FA2A1AB3CNE#AC0 | ||
---|---|---|
DigiKey Part Number | 559-R7FA2A1AB3CNE#AC0-ND | |
Manufacturer | ||
Manufacturer Product Number | R7FA2A1AB3CNE#AC0 | |
Description | IC MCU 32BIT 256KB FLASH 48HWQFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M23 RA2A1 Microcontroller IC 32-Bit Single-Core 48MHz 256KB (256K x 8) FLASH 48-HWQFN (7x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | R7FA2A1AB3CNE#AC0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M23 | |
Core Size | 32-Bit Single-Core | |
Speed | 48MHz | |
Connectivity | CANbus, EBI/EMI, I2C, SCI, SPI, UART/USART, USB | |
Peripherals | Capacitive Touch, DMA, LVD, POR, PWM, WDT | |
Number of I/O | 30 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 12x16b, 7x24b SAR, Sigma-Delta; D/A 2x8b, 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-HWQFN (7x7) | |
Package / Case | 48-WFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.61000 | ¥53.61 |
10 | ¥48.14800 | ¥481.48 |
25 | ¥45.51920 | ¥1,137.98 |
80 | ¥39.45100 | ¥3,156.08 |
260 | ¥37.42769 | ¥9,731.20 |
520 | ¥33.58365 | ¥17,463.50 |
1,040 | ¥28.32359 | ¥29,456.53 |
2,600 | ¥26.90740 | ¥69,959.24 |