R7F702002AEABA-C#BC0 | |
---|---|
DigiKey Part Number | 559-R7F702002AEABA-C#BC0-ND |
Manufacturer | |
Manufacturer Product Number | R7F702002AEABA-C#BC0 |
Description | IC MCU 32BIT 8MB FLASH 373FBGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RH850G4MH RH850/E2M Microcontroller IC 32-Bit 400MHz 8MB (8M x 8) FLASH 373-FBGA (21x21) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | RH850G4MH | |
Core Size | 32-Bit | |
Speed | 400MHz | |
Connectivity | CANbus, CSI, Ethernet, FlexRay, LINbus, PSI5S, SCI, SENT, UART/USART | |
Peripherals | DMA, PWM, Temp Sensor, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 224K x 8 | |
RAM Size | 768K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V, 3V ~ 5.5V | |
Data Converters | A/D 80x10b, 80x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 373-FBGA (21x21) | |
Package / Case | 373-FBGA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥400.72000 | ¥400.72 |
10 | ¥373.88600 | ¥3,738.86 |
25 | ¥358.21320 | ¥8,955.33 |
80 | ¥324.63075 | ¥25,970.46 |
230 | ¥313.43661 | ¥72,090.42 |