R5F64112DFB#U0 | ||
---|---|---|
DigiKey Part Number | R5F64112DFB#U0-ND | |
Manufacturer | ||
Manufacturer Product Number | R5F64112DFB#U0 | |
Description | IC MCU 16/32BIT 512KB 100LFQFP | |
Customer Reference | ||
Detailed Description | R32C/100 M16C/R32C/100/111 Microcontroller IC 16/32-Bit 50MHz 512KB (512K x 8) FLASH 100-LFQFP (14x14) | |
Datasheet | Datasheet | |
EDA/CAD Models | R5F64112DFB#U0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | R32C/100 | |
Core Size | 16/32-Bit | |
Speed | 50MHz | |
Connectivity | EBI/EMI, I2C, IEBus, UART/USART | |
Peripherals | DMA, LVD, PWM, WDT | |
Number of I/O | 82 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 63K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 26x10b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LFQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥219.35000 | ¥219.35 |
10 | ¥202.34400 | ¥2,023.44 |
25 | ¥193.24800 | ¥4,831.20 |
90 | ¥172.78667 | ¥15,550.80 |
270 | ¥164.82970 | ¥44,504.02 |
450 | ¥156.87242 | ¥70,592.59 |