R5F56609BGFL#30 | ||
---|---|---|
DigiKey Part Number | 559-R5F56609BGFL#30-ND | |
Manufacturer | ||
Manufacturer Product Number | R5F56609BGFL#30 | |
Description | MCU:RX | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RXv3 RX600 Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 48-LFQFP (7x7) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | RXv3 | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, EBI/EMI, I2C, LINbus, SCI, SPI | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 39 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 32K x 8 | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 10x12b; D/A 2x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LFQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.33000 | ¥66.33 |
10 | ¥59.89500 | ¥598.95 |
25 | ¥57.11080 | ¥1,427.77 |
80 | ¥49.58963 | ¥3,967.17 |
250 | ¥47.36072 | ¥11,840.18 |
500 | ¥43.18182 | ¥21,590.91 |
1,000 | ¥37.60998 | ¥37,609.98 |