R5F564MLHDLJ#21 | ||
---|---|---|
DigiKey Part Number | R5F564MLHDLJ#21-ND | |
Manufacturer | ||
Manufacturer Product Number | R5F564MLHDLJ#21 | |
Description | IC MCU 32BIT 4MB FLASH 100TFLGA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RXv2 RX600 Microcontroller IC 32-Bit Single-Core 120MHz 4MB (4M x 8) FLASH 100-TFLGA (7x7) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RXv2 | |
Core Size | 32-Bit Single-Core | |
Speed | 120MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, SCI, SPI, SSI, UART/USART, USB | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 78 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 552K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 22x12b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-TFLGA (7x7) | |
Package / Case | 100-TFLGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.03000 | ¥169.03 |
10 | ¥155.38700 | ¥1,553.87 |
25 | ¥148.94400 | ¥3,723.60 |
80 | ¥131.23150 | ¥10,498.52 |
416 | ¥124.79036 | ¥51,912.79 |