R5F564MFGDFC#31 | ||
---|---|---|
DigiKey Part Number | R5F564MFGDFC#31-ND | |
Manufacturer | ||
Manufacturer Product Number | R5F564MFGDFC#31 | |
Description | IC MCU 32BIT 2MB FLASH 176LFQFP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RXv2 RX600 Microcontroller IC 32-Bit Single-Core 120MHz 2MB (2M x 8) FLASH 176-LFQFP (24x24) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RXv2 | |
Core Size | 32-Bit Single-Core | |
Speed | 120MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, SCI, SPI, SSI, UART/USART, USB | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 127 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 552K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 29x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 176-LFQFP (24x24) | |
Package / Case | 176-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥157.78000 | ¥157.78 |
10 | ¥144.98500 | ¥1,449.85 |
40 | ¥138.97200 | ¥5,558.88 |
80 | ¥122.44650 | ¥9,795.72 |
240 | ¥116.43658 | ¥27,944.78 |
440 | ¥108.92461 | ¥47,926.83 |