R5F564MFCDBG#21 | ||
---|---|---|
DigiKey Part Number | R5F564MFCDBG#21-ND | |
Manufacturer | ||
Manufacturer Product Number | R5F564MFCDBG#21 | |
Description | IC MCU 32BIT 2MB FLASH 176LFBGA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RXv2 RX600 Microcontroller IC 32-Bit Single-Core 120MHz 2MB (2M x 8) FLASH 176-LFBGA (13x13) | |
Datasheet | Datasheet | |
EDA/CAD Models | R5F564MFCDBG#21 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RXv2 | |
Core Size | 32-Bit Single-Core | |
Speed | 120MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, SCI, SPI, SSI, UART/USART, USB | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 127 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 552K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 29x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 176-LFBGA (13x13) | |
Package / Case | 176-LFBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥157.62000 | ¥157.62 |
10 | ¥144.82100 | ¥1,448.21 |
25 | ¥138.82000 | ¥3,470.50 |
152 | ¥122.31118 | ¥18,591.30 |
304 | ¥116.30809 | ¥35,357.66 |
456 | ¥108.80445 | ¥49,614.83 |