R5F562TAADFM#V3 | ||
---|---|---|
DigiKey Part Number | R5F562TAADFM#V3-ND | |
Manufacturer | ||
Manufacturer Product Number | R5F562TAADFM#V3 | |
Description | IC MCU 32BIT 256KB FLASH 64LFQFP | |
Customer Reference | ||
Detailed Description | RX RX600 Microcontroller IC 32-Bit Single-Core 100MHz 256KB (256K x 8) FLASH 64-LFQFP (10x10) | |
Datasheet | Datasheet | |
EDA/CAD Models | R5F562TAADFM#V3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | RX | |
Core Size | 32-Bit Single-Core | |
Speed | 100MHz | |
Connectivity | CANbus, I2C, LINbus, SCI, SPI | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 37 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 5.5V | |
Data Converters | A/D 8x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LFQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.72000 | ¥95.72 |
10 | ¥86.46100 | ¥864.61 |
25 | ¥82.43840 | ¥2,060.96 |
160 | ¥71.57988 | ¥11,452.78 |
320 | ¥68.36281 | ¥21,876.10 |
480 | ¥62.33083 | ¥29,918.80 |
960 | ¥54.28824 | ¥52,116.71 |