R5F562N8BDLE#U0 | ||
---|---|---|
DigiKey Part Number | R5F562N8BDLE#U0-ND | |
Manufacturer | ||
Manufacturer Product Number | R5F562N8BDLE#U0 | |
Description | IC MCU 32BIT 512KB FLSH 145TFLGA | |
Customer Reference | ||
Detailed Description | RX RX600 Microcontroller IC 32-Bit Single-Core 100MHz 512KB (512K x 8) FLASH 145-TFLGA (9x9) | |
Datasheet | Datasheet | |
EDA/CAD Models | R5F562N8BDLE#U0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | RX | |
Core Size | 32-Bit Single-Core | |
Speed | 100MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, SCI, SPI, USB | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 103 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 96K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 8x10/12b; D/A 2x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 145-TFLGA (9x9) | |
Package / Case | 145-TFLGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
286 | ¥99.27276 | ¥28,392.01 |