R5F524TCADFP#31 | ||
---|---|---|
DigiKey Part Number | R5F524TCADFP#31-ND | |
Manufacturer | ||
Manufacturer Product Number | R5F524TCADFP#31 | |
Description | IC MCU 32BIT 384KB FLSH 100LFQFP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RXv2 RX200 Microcontroller IC 32-Bit Single-Core 80MHz 384KB (384K x 8) FLASH 100-LFQFP (14x14) | |
Datasheet | Datasheet | |
EDA/CAD Models | R5F524TCADFP#31 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RXv2 | |
Core Size | 32-Bit Single-Core | |
Speed | 80MHz | |
Connectivity | CANbus, I2C, SCI, SPI | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 80 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 22x12b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LFQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.85000 | ¥53.85 |
10 | ¥48.66500 | ¥486.65 |
25 | ¥46.40240 | ¥1,160.06 |
90 | ¥40.29144 | ¥3,626.23 |
270 | ¥38.48056 | ¥10,389.75 |
450 | ¥35.08529 | ¥15,788.38 |
990 | ¥30.55809 | ¥30,252.51 |
2,430 | ¥29.42632 | ¥71,505.96 |