R5F524TAADFF#31 | ||
---|---|---|
DigiKey Part Number | R5F524TAADFF#31-ND | |
Manufacturer | ||
Manufacturer Product Number | R5F524TAADFF#31 | |
Description | IC MCU 32BIT 256KB FLASH 80LQFP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RXv2 RX200 Microcontroller IC 32-Bit Single-Core 80MHz 256KB (256K x 8) FLASH 80-LQFP (14x14) | |
Datasheet | Datasheet | |
EDA/CAD Models | R5F524TAADFF#31 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RXv2 | |
Core Size | 32-Bit Single-Core | |
Speed | 80MHz | |
Connectivity | I2C, SCI, SPI | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 60 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 17x12b; D/A 1x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LQFP (14x14) | |
Package / Case | 80-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.41000 | ¥44.41 |
10 | ¥39.86500 | ¥398.65 |
25 | ¥37.68400 | ¥942.10 |
90 | ¥32.66044 | ¥2,939.44 |
270 | ¥30.98511 | ¥8,365.98 |
450 | ¥27.80287 | ¥12,511.29 |
990 | ¥23.44822 | ¥23,213.74 |
2,430 | ¥22.27578 | ¥54,130.15 |