R5F523T3ADFM#30 | ||
---|---|---|
DigiKey Part Number | R5F523T3ADFM#30-ND | |
Manufacturer | ||
Manufacturer Product Number | R5F523T3ADFM#30 | |
Description | IC MCU 32BIT 64KB FLASH 64LFQFP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RX RX200 Microcontroller IC 32-Bit Single-Core 40MHz 64KB (64K x 8) FLASH 64-LFQFP (10x10) | |
Datasheet | Datasheet | |
EDA/CAD Models | R5F523T3ADFM#30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RX | |
Core Size | 32-Bit Single-Core | |
Speed | 40MHz | |
Connectivity | I2C, SCI, SPI | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 48 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 10K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 10x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LFQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.61000 | ¥31.61 |
10 | ¥28.41300 | ¥284.13 |
25 | ¥26.86440 | ¥671.61 |
160 | ¥23.28225 | ¥3,725.16 |
320 | ¥22.08828 | ¥7,068.25 |
480 | ¥19.81994 | ¥9,513.57 |
960 | ¥16.71551 | ¥16,046.89 |
2,400 | ¥15.87975 | ¥38,111.40 |
4,960 | ¥15.28278 | ¥75,802.59 |