R5F523E5ADNF#20 | ||
---|---|---|
DigiKey Part Number | 559-R5F523E5ADNF#20-ND | |
Manufacturer | ||
Manufacturer Product Number | R5F523E5ADNF#20 | |
Description | IC MCU 32BIT 128KB FLASH 40HWQFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RXv2 RX200 Microcontroller IC 32-Bit Single-Core 32MHz 128KB (128K x 8) FLASH 40-HWQFN (6x6) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RXv2 | |
Core Size | 32-Bit Single-Core | |
Speed | 32MHz | |
Connectivity | CANbus, I2C, SCI, SPI | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 20 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 4x12b, 6x24b Sigma-Delta | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 40-HWQFN (6x6) | |
Package / Case | 40-WFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.16000 | ¥105.16 |
10 | ¥96.65700 | ¥966.57 |
25 | ¥92.64760 | ¥2,316.19 |
80 | ¥81.63063 | ¥6,530.45 |
230 | ¥77.62439 | ¥17,853.61 |
490 | ¥72.61637 | ¥35,582.02 |
980 | ¥66.60680 | ¥65,274.66 |