R5F52306ADFL#30 | ||
---|---|---|
DigiKey Part Number | R5F52306ADFL#30-ND | |
Manufacturer | ||
Manufacturer Product Number | R5F52306ADFL#30 | |
Description | IC MCU 32BIT 256KB FLASH 48LFQFP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RXv2 RX230 Microcontroller IC 32-Bit Single-Core 54MHz 256KB (256K x 8) FLASH 48-LFQFP (7x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | R5F52306ADFL#30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RXv2 | |
Core Size | 32-Bit Single-Core | |
Speed | 54MHz | |
Connectivity | I2C, IrDA, SCI, SPI, SSI | |
Peripherals | Capacitive Touch, DMA, LVD, POR, PWM, WDT | |
Number of I/O | 34 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 8x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LFQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.79000 | ¥41.79 |
10 | ¥37.49200 | ¥374.92 |
25 | ¥35.44480 | ¥886.12 |
80 | ¥30.71938 | ¥2,457.55 |
250 | ¥29.14448 | ¥7,286.12 |
500 | ¥26.15120 | ¥13,075.60 |
1,000 | ¥22.05523 | ¥22,055.23 |
2,500 | ¥20.95249 | ¥52,381.23 |