R5F521A6BDFM#30 | ||
---|---|---|
DigiKey Part Number | R5F521A6BDFM#30-ND | |
Manufacturer | ||
Manufacturer Product Number | R5F521A6BDFM#30 | |
Description | IC MCU 32BIT 256KB FLASH 64LFQFP | |
Customer Reference | ||
Detailed Description | RX RX200 Microcontroller IC 32-Bit Single-Core 50MHz 256KB (256K x 8) FLASH 64-LFQFP (10x10) | |
Datasheet | Datasheet | |
EDA/CAD Models | R5F521A6BDFM#30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | RX | |
Core Size | 32-Bit Single-Core | |
Speed | 50MHz | |
Connectivity | I2C, IrDA, SCI, SPI | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 38 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 3x24b, 4x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LFQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
320 | ¥69.34950 | ¥22,191.84 |