R5F10Y46ASP#10 | ||
---|---|---|
DigiKey Part Number | 559-R5F10Y46ASP#10-ND | |
Manufacturer | ||
Manufacturer Product Number | R5F10Y46ASP#10 | |
Description | IC MCU 16BIT 2KB FLASH 16SSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RL78 RL78/G10 Microcontroller IC 16-Bit 20MHz 2KB (2K x 8) FLASH 16-SSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 20MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 10 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 5.5V | |
Data Converters | A/D 7x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SSOP | |
Package / Case | 16-SSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥7.58500 | ¥75.85 |
25 | ¥7.19800 | ¥179.95 |
80 | ¥5.91175 | ¥472.94 |
230 | ¥5.52630 | ¥1,271.05 |
440 | ¥4.88364 | ¥2,148.80 |
945 | ¥3.85552 | ¥3,643.47 |
3,920 | ¥3.59848 | ¥14,106.04 |
7,840 | ¥3.41857 | ¥26,801.59 |