R5F10EGCAFB#V0 | ||
---|---|---|
DigiKey Part Number | R5F10EGCAFB#V0-ND | |
Manufacturer | ||
Manufacturer Product Number | R5F10EGCAFB#V0 | |
Description | IC MCU 16BIT 32KB FLASH 48LFQFP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RL78 RL78/G1A Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 48-LFQFP (7x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | R5F10EGCAFB#V0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 3.6V | |
Data Converters | A/D 24x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LFQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.66000 | ¥16.66 |
10 | ¥14.94100 | ¥149.41 |
25 | ¥14.09400 | ¥352.35 |
80 | ¥12.00925 | ¥960.74 |
250 | ¥11.27636 | ¥2,819.09 |
500 | ¥9.86682 | ¥4,933.41 |
1,000 | ¥8.17536 | ¥8,175.36 |
2,500 | ¥7.61154 | ¥19,028.85 |
5,000 | ¥7.32963 | ¥36,648.15 |