R5F104MFAFB#30 | ||
---|---|---|
DigiKey Part Number | R5F104MFAFB#30-ND | |
Manufacturer | ||
Manufacturer Product Number | R5F104MFAFB#30 | |
Description | IC MCU 16BIT 96KB FLASH 80LQFP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 96KB (96K x 8) FLASH 80-LFQFP (12x12) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 64 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 12K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 17x8/10b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LFQFP (12x12) | |
Package / Case | 80-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.32000 | ¥28.32 |
10 | ¥25.45700 | ¥254.57 |
25 | ¥24.06640 | ¥601.66 |
119 | ¥20.85723 | ¥2,482.01 |
238 | ¥19.78765 | ¥4,709.46 |
476 | ¥17.75529 | ¥8,451.52 |
952 | ¥14.97438 | ¥14,255.61 |
2,499 | ¥14.22563 | ¥35,549.85 |
4,998 | ¥13.69082 | ¥68,426.72 |