R5F104LFAFB#30 | ||
---|---|---|
DigiKey Part Number | R5F104LFAFB#30-ND | |
Manufacturer | ||
Manufacturer Product Number | R5F104LFAFB#30 | |
Description | IC MCU 16BIT 96KB FLASH 64LQFP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 96KB (96K x 8) FLASH 64-LFQFP (10x10) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 48 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 12K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 12x8/10b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LFQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.31000 | ¥23.31 |
10 | ¥20.91700 | ¥209.17 |
25 | ¥19.77480 | ¥494.37 |
160 | ¥17.13856 | ¥2,742.17 |
320 | ¥16.25963 | ¥5,203.08 |
480 | ¥14.58954 | ¥7,002.98 |
960 | ¥12.30453 | ¥11,812.35 |
2,400 | ¥11.68929 | ¥28,054.30 |
4,960 | ¥11.24983 | ¥55,799.16 |