R5F104BFGFP#30 | ||
---|---|---|
DigiKey Part Number | R5F104BFGFP#30-ND | |
Manufacturer | ||
Manufacturer Product Number | R5F104BFGFP#30 | |
Description | IC MCU 16BIT 96KB FLASH 32LQFP | |
Customer Reference | ||
Detailed Description | RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 96KB (96K x 8) FLASH 32-LQFP (7x7) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 22 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 12K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 8x8/10b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.66000 | ¥22.66 |
10 | ¥20.32600 | ¥203.26 |
25 | ¥19.21640 | ¥480.41 |
80 | ¥16.65363 | ¥1,332.29 |
250 | ¥15.79940 | ¥3,949.85 |
500 | ¥14.17672 | ¥7,088.36 |
1,000 | ¥11.95626 | ¥11,956.26 |
2,500 | ¥11.35845 | ¥28,396.12 |
5,000 | ¥10.93144 | ¥54,657.20 |