R5F104BDGNA#20 | ||
---|---|---|
DigiKey Part Number | 559-R5F104BDGNA#20-ND | |
Manufacturer | ||
Manufacturer Product Number | R5F104BDGNA#20 | |
Description | IC MCU 16BIT 48KB FLASH 32HWQFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 48KB (48K x 8) FLASH 32-HWQFN (5x5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 22 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 5.5K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.4V ~ 5.5V | |
Data Converters | A/D 8x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-HWQFN (5x5) | |
Package / Case | 32-WFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.77000 | ¥20.77 |
10 | ¥18.67600 | ¥186.76 |
25 | ¥17.62040 | ¥440.51 |
80 | ¥15.01188 | ¥1,200.95 |
230 | ¥14.09543 | ¥3,241.95 |
490 | ¥12.33345 | ¥6,043.39 |
980 | ¥10.21921 | ¥10,014.83 |
2,450 | ¥9.51443 | ¥23,310.35 |
4,900 | ¥9.16203 | ¥44,893.95 |