R5F104AFASP#30 | ||
---|---|---|
DigiKey Part Number | R5F104AFASP#30-ND | |
Manufacturer | ||
Manufacturer Product Number | R5F104AFASP#30 | |
Description | IC MCU 16BIT 96KB FLASH 30LSSOP | |
Customer Reference | ||
Detailed Description | RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 96KB (96K x 8) FLASH 30-LSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 21 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 12K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 8x8/10b; D/A 1x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 30-LSSOP | |
Package / Case | 30-LSSOP (0.240", 6.10mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.02000 | ¥21.02 |
10 | ¥18.89800 | ¥188.98 |
25 | ¥17.82760 | ¥445.69 |
210 | ¥15.18810 | ¥3,189.50 |
420 | ¥14.26119 | ¥5,989.70 |
630 | ¥12.47860 | ¥7,861.52 |
1,050 | ¥10.33940 | ¥10,856.37 |
2,520 | ¥9.62637 | ¥24,258.45 |
5,040 | ¥9.26984 | ¥46,719.99 |