R5F101LLAFB#30 | |
---|---|
DigiKey Part Number | R5F101LLAFB#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F101LLAFB#30 |
Description | IC MCU 16BIT 512KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 512KB (512K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 48 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 12x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LFQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.33000 | ¥39.33 |
10 | ¥35.32700 | ¥353.27 |
25 | ¥33.39440 | ¥834.86 |
160 | ¥28.94288 | ¥4,630.86 |
320 | ¥27.45897 | ¥8,786.87 |
480 | ¥24.63869 | ¥11,826.57 |
960 | ¥20.77971 | ¥19,948.52 |
2,400 | ¥19.74071 | ¥47,377.70 |