R5F101GAAFB#30 | ||
---|---|---|
DigiKey Part Number | R5F101GAAFB#30-ND | |
Manufacturer | ||
Manufacturer Product Number | R5F101GAAFB#30 | |
Description | IC MCU 16BIT 16KB FLASH 48LFQFP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 16KB (16K x 8) FLASH 48-LFQFP (7x7) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 34 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 10x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LFQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥12.74100 | ¥127.41 |
25 | ¥12.02160 | ¥300.54 |
80 | ¥10.24325 | ¥819.46 |
250 | ¥9.61808 | ¥2,404.52 |
500 | ¥8.41590 | ¥4,207.95 |
1,000 | ¥6.97310 | ¥6,973.10 |
2,500 | ¥6.49222 | ¥16,230.55 |
5,000 | ¥6.25175 | ¥31,258.75 |