R5F101AAASP#30 | |
---|---|
DigiKey Part Number | R5F101AAASP#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F101AAASP#30 |
Description | IC MCU 16BIT 16KB FLASH 30LSSOP |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 16KB (16K x 8) FLASH 30-LSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 21 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 8x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 30-LSSOP | |
Package / Case | 30-LSSOP (0.240", 6.10mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥12.96300 | ¥129.63 |
25 | ¥12.22960 | ¥305.74 |
210 | ¥10.42067 | ¥2,188.34 |
420 | ¥9.78462 | ¥4,109.54 |
630 | ¥8.56146 | ¥5,393.72 |
1,050 | ¥7.09380 | ¥7,448.49 |
2,520 | ¥6.60455 | ¥16,643.47 |
5,040 | ¥6.35995 | ¥32,054.15 |