R5F1016DASP#30 | ||
---|---|---|
DigiKey Part Number | R5F1016DASP#30-ND | |
Manufacturer | ||
Manufacturer Product Number | R5F1016DASP#30 | |
Description | IC MCU 16BIT 48KB FLASH 20LSSOP | |
Customer Reference | ||
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 48KB (48K x 8) FLASH 20-LSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 13 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 3K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 6x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-LSSOP | |
Package / Case | 20-LSSOP (0.240", 6.10mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
10 | ¥12.08400 | ¥120.84 |
25 | ¥11.40120 | ¥285.03 |
80 | ¥9.71375 | ¥777.10 |
240 | ¥9.12058 | ¥2,188.94 |
480 | ¥7.98052 | ¥3,830.65 |
960 | ¥6.61246 | ¥6,347.96 |
2,400 | ¥6.15640 | ¥14,775.36 |
5,040 | ¥5.92839 | ¥29,879.09 |